0603 Pkg

ERA-3ARW183V

Digi-Key Part Number
P18KBETR-ND - Tape & Reel (TR)
P18KBECT-ND - Cut Tape (CT)
P18KBEDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-3ARW183V
Supplier
Description
RES SMD 18K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
18 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
18 kOhms
Tolerance
±0.05%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.86800$8.68
100$0.58270$58.27
1,000$0.34097$340.97
2,500$0.32981$824.52
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.32208$1,610.40
10,000$0.31383$3,138.30
Additional Resources
AttributeDescription
Other Names
P18KBEDKR
P18KBECT
ERA3ARW183V
P18KBETR
ERA-3ARW183P
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RG1608N-183-W-T1Susumu13,082RG16N18.0KWCT-ND$1.18000Direct