0603 Pkg

ERA-3AED432V

Digi-Key Part Number
P4.3KBLTR-ND - Tape & Reel (TR)
P4.3KBLCT-ND - Cut Tape (CT)
P4.3KBLDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-3AED432V
Supplier
Description
RES SMD 4.3K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
4.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
4.3 kOhms
Tolerance
±0.5%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.13600$1.36
100$0.05230$5.23
1,000$0.02300$23.00
2,500$0.01986$49.65
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01777$88.85
10,000$0.01594$159.40
25,000$0.01463$365.75
50,000$0.01422$711.00
Additional Resources
AttributeDescription
Other Names
P4.3KBLDKR
ERA3AED432V
P4.3KBLCT
P4.3KBLTR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-3ARB432VPanasonic Electronic Components1,414P4.3KBDCT-ND$1.05000Upgrade
ERA-3AEB432VPanasonic Electronic Components1,380P4.3KDBCT-ND$0.46000Upgrade