0603 Pkg

ERA-3AEB3241V

Digi-Key Part Number
P3.24KDBTR-ND - Tape & Reel (TR)
P3.24KDBCT-ND - Cut Tape (CT)
P3.24KDBDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-3AEB3241V
Supplier
Description
RES SMD 3.24KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
3.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
3.24 kOhms
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.40200$4.02
100$0.15710$15.71
1,000$0.06573$65.73
2,500$0.06026$150.65
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.05478$273.90
10,000$0.05113$511.30
Additional Resources
AttributeDescription
Other Names
ERA3AEB3241V
P3.24KDBCT
P3.24KDBDKR
ERA-3AEB3241P
P3.24KDBTR
ERA-3AEB3241V-ND
Standard Package5,000