ERA-2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2HEB6491X

Digi-Key Part Number
ERA-2HEB6491X-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-2HEB6491X
Supplier
Description
RES SMD 6.49KOHM 0.1% 1/16W 0402
Detailed Description
6.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
6.49 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other NamesERA2HEB6491X
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-2AEB6491XPanasonic Electronic Components106P6.49KDCCT-ND$0.59000Direct