ERA 0402 Pkg

ERA-2ARC3482X

Digi-Key Part Number
P18252TR-ND - Tape & Reel (TR)
P18252CT-ND - Cut Tape (CT)
P18252DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-2ARC3482X
Supplier
Description
RES SMD 34.8K OHM 1/16W 0402
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
34.8 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
34.8 kOhms
Tolerance
±0.25%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.90000$0.90
10$0.69400$6.94
100$0.29150$29.15
1,000$0.16082$160.82
2,500$0.15077$376.92
5,000$0.13670$683.50
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.13466$1,346.60
Additional Resources
AttributeDescription
Other Names
P18252CT
ERA-2ARC3482X-ND
ERA2ARC3482X
ERA-2ARC3482P
ERA2ARC3482P
P18252DKR
P18252TR
Standard Package10,000