CAD | USD

ERA 0402 Pkg
ERA-2AEB473X
Digi-Key Product Number
P47KDCTR-ND
P47KDCCT-ND
P47KDCDKR-ND
ManufacturerPanasonic Electronic Components
Manufacturer Product NumberERA-2AEB473X
DescriptionRES SMD 47K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time12 Weeks
Detailed Description47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic Electronic Components
SeriesERA-2A
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Ratings
AEC-Q200
Supplier Device Package
0402
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016"" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
47 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

18,356 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.69000$0.69
10$0.49000$4.90
100$0.19640$19.64
1,000$0.09676$96.76
2,500$0.08966$224.15
5,000$0.08112$405.60
Additional Resources
AttributeDescription
Other Names
ERA2AEB473X
P47KDCTR
Standard Package10,000