ELL-CTV Series
ELL-CTV Series
ELLCTV Series Top, Sides
ELLCTV Series Footprint

ELL-CTV3R9N

Digi-Key Part Number
PCD2147TR-ND - Tape & Reel (TR)
PCD2147CT-ND - Cut Tape (CT)
PCD2147DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-CTV3R9N
Supplier
Description
FIXED IND 3.9UH 5.6A 8.5MOHM SMD
Detailed Description
3.9 µH Shielded Wirewound Inductor 5.6 A 8.5mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
3.9 µH
Tolerance
±30%
Current Rating (Amps)
5.6 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
8.5mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
PCD2147DKR
PCD2147CT
ELLCTV3R9N
PCD2147TR
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NS12575T3R9NNTaiyo Yuden51587-2755-1-ND$2.21000Similar