ELLATV Series
ELLATV Series
ELLATV Series Top, Side

ELL-ATV5R1N

Digi-Key Part Number
PCD1745TR-ND - Tape & Reel (TR)
PCD1745CT-ND - Cut Tape (CT)
PCD1745DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELL-ATV5R1N
Supplier
Description
FIXED IND 5.1UH 4.35A 14MOHM SMD
Detailed Description
5.1 µH Shielded Wirewound Inductor 4.35 A 14mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
5.1 µH
Tolerance
±30%
Current Rating (Amps)
4.35 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
14mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Additional Resources
AttributeDescription
Other Names
PCD1745TR
PCD1745CT-NDR
PCD1745TR-NDR
PCD1745DKR
ELLATV5R1N
PCD1745CT
Standard Package500