K Series
K Series
ELK-EV Series Side 2
ELK-EV Series Side 1

ELK-EV112FC

Digi-Key Part Number
P13175TR-ND - Tape & Reel (TR)
P13175CT-ND - Cut Tape (CT)
P13175DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELK-EV112FC
Supplier
Description
FILTER LC(T) 1050PF ESD SMD
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel C = 1050pF 2 1207 (3218 Metric), 3 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
8MHz (Cutoff)
Attenuation Value
15dB @ 40MHz ~ 1GHz
Resistance - Channel (Ohms)
-
Current
2 A
Values
C = 1050pF
ESD Protection
Yes
Operating Temperature
-20°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
12V
Mounting Type
Surface Mount
Package / Case
1207 (3218 Metric), 3 PC Pad
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Height
0.087" (2.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Additional Resources
AttributeDescription
Other Names
ELKEV112FC
P13175TR
P13175DKR
P13175CT
Standard Package2,000