LC Series 1008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-LC2R2MF

Digi-Key Part Number
P15205TR-ND - Tape & Reel (TR)
P15205CT-ND - Cut Tape (CT)
P15205DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELJ-LC2R2MF
Supplier
Description
FIXED IND 2.2UH 520MA 330MOHM SM
Detailed Description
2.2 µH Unshielded Wirewound Inductor 520 mA 330mOhm 1008 (2520 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
520 mA
Current - Saturation (Isat)
1.05A
Shielding
Unshielded
DC Resistance (DCR)
330mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.39000$0.39
Additional Resources
AttributeDescription
Other Names
P15205CT
P15205TR
ELJLC2R2MF
P15205DKR
Standard Package2,000