CAD | USD

Obsolete item.
ELC-16B

ELC-16B392L

Digi-Key Part Number
ELC-16B392L-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELC-16B392L
Supplier
Description
FIXED IND 3.9MH 420MA 2.4 OHM TH
Detailed Description
3.9mH Unshielded Wirewound Inductor 420mA 2.4Ohm Radial, Vertical Cylinder (Open)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.4Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.630"" Dia (16.00mm)
Height - Seated (Max)
0.906"" (23.00mm)
Inductance
3.9mH
Current Rating (Amps)
420mA
Inductance Frequency - Test
10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesELC16B392L
Standard Package2,000