TG Series
TG Series
TG Series Bottom_E
TG Series Side_E

EEV-TG1E470P

Digi-Key Part Number
PCE3640TR-ND - Tape & Reel (TR)
PCE3640CT-ND - Cut Tape (CT)
PCE3640DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEV-TG1E470P
Supplier
Description
CAP ALUM 47UF 20% 25V SMD
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1Ohm @ 100kHz 1000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
65 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.13000$1.13
10$0.69300$6.93
50$0.49760$24.88
100$0.43030$43.03
500$0.30636$153.18
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.25641$256.41
Additional Resources
AttributeDescription
Other Names
PCE3640TR-NDR
PCE3640CT
PCE3640CT-NDR
PCE3640TR
EEVTG1E470P
PCE3640DKR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-TG1V470UPPanasonic Electronic Components126PCE4116CT-ND$1.26000Upgrade