TG Series
TG Series
TG Series Bottom_H13
TG Series Side_H13

EEV-TG1E331Q

Digi-Key Part Number
PCE3638TR-ND - Tape & Reel (TR)
PCE3638CT-ND - Cut Tape (CT)
PCE3638DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEV-TG1E331Q
Supplier
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Ripple Current @ High Frequency
800 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.44000$2.44
10$1.92800$19.28
50$1.67100$83.55
100$1.44600$144.60
Tape & Reel (TR)
QtyUnit PriceExt Price
200$1.44610$289.22
Additional Resources
AttributeDescription
Other Names
EEVTG1E331Q
PCE3638DKR
PCE3638CT
PCE3638TR
Standard Package200
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-TK1E331AQPanasonic Electronic Components356PCE4885CT-ND$2.67000Similar
EEE-TK1V331AQPanasonic Electronic Components2PCE4892CT-ND$2.67000Direct