VS SERIES
VS SERIES
HA Series Side_E (2)
HA Series Bottom_E (2)

EEV-HA1V330P

Digi-Key Part Number
PCE3222TR-ND - Tape & Reel (TR)
PCE3222CT-ND - Cut Tape (CT)
PCE3222DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEV-HA1V330P
Supplier
Description
CAP ALUM 33UF 20% 35V SMD
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
84 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
PCE3222TR
PCE3222CT-NDR
EEVHA1V330P
PCE3222TR-NDR
PCE3222CT
PCE3222DKR
Standard Package1,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-HA1V330APPanasonic Electronic Components949PCE4685CT-ND$0.79000Direct
EEE-FC1V330APPanasonic Electronic Components781PCE4368CT-ND$1.08000Direct
EEE-HD1V330APPanasonic Electronic Components19PCE4965CT-ND$1.05000Direct
EEE-HA1V330PPanasonic Electronic Components1,609PCE4243CT-ND$0.79000Direct
EEE-TG1V330PPanasonic Electronic Components2,185PCE4113CT-ND$1.22000Upgrade