FC SERIES
FC SERIES
FC Series Side_G (2)
FC Series Bottom_G (2)

EEV-FC0J102P

Digi-Key Part Number
PCE3243TR-ND - Tape & Reel (TR)
PCE3243CT-ND - Cut Tape (CT)
PCE3243DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEV-FC0J102P
Supplier
Description
CAP ALUM 1000UF 20% 6.3V SMD
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
PCE3243TR
PCE3243TR-NDR
PCE3243CT-NDR
EEVFC0J102P
PCE3243DKR
PCE3243CT
Standard Package500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-FC1A102APPanasonic Electronic Components3PCE4342CT-ND$1.34000Direct
EEE-FC0J102APPanasonic Electronic Components639PCE4335CT-ND$1.34000Direct
EEE-HC0J102PPanasonic Electronic Components857PCE3744CT-ND$1.23000Upgrade
EEE-HA0J102PPanasonic Electronic Components333PCE4157CT-ND$0.98000Direct
EEE-HA1A102PPanasonic Electronic Components4PCE4170CT-ND$1.08000Upgrade