EB Series
EB Series
EB SERIES 22.0H,16.0D
EB Series Side_J21

EEV-EB2G220M

Digi-Key Part Number
PCE3591TR-ND - Tape & Reel (TR)
PCE3591CT-ND - Cut Tape (CT)
PCE3591DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEV-EB2G220M
Supplier
Description
CAP ALUM 22UF 20% 400V SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
205 mA @ 120 Hz
Ripple Current @ High Frequency
410 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.89000$4.89
10$3.96500$39.65
Tape & Reel (TR)
QtyUnit PriceExt Price
75$3.45987$259.49
Additional Resources
AttributeDescription
Other Names
PCE3591CT
PCE3591TR
PCE3591DKR
EEVEB2G220M
Standard Package75