FM Series
FM Series
FM5 SERIES
FM Series_5 x 11 x 2 x 0.5

EEU-FM1E470

Digi-Key Part Number
P12923-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEU-FM1E470
Supplier
Description
CAP ALUM 47UF 20% 25V RADIAL
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
196 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Bulk
QtyUnit PriceExt Price
1$0.49000$0.49
10$0.33300$3.33
50$0.22200$11.10
100$0.18870$18.87
500$0.13320$66.60
1,000$0.11656$116.56
2,500$0.11101$277.52
5,000$0.10268$513.40

Other Suppliers on Digi-Key

Additional Resources
AttributeDescription
Other Names
EEUFM1E470
P12923
2266-EEU-FM1E470
Standard Package200
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEU-FR1E470BPanasonic Electronic Components17,986P15360CT-ND$0.51000Similar
EEU-FR1E470Panasonic Electronic Components18P14411-ND$0.54000Direct