UE SERIES 4.2H,7.3L,4.3W
UE SERIES 4.2H,7.3L,4.3W
UD, UE Series Markings
UD, UE Series Side

EEF-UE0E331R

Digi-Key Part Number
PCE2116TR-ND - Tape & Reel (TR)
PCE2116CT-ND - Cut Tape (CT)
PCE2116DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEF-UE0E331R
Supplier
Description
CAP ALUM POLY 330UF 20% 2.5V SMD
Detailed Description
330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.95000$3.95
Additional Resources
AttributeDescription
Other Names
Q1359760
EEFUE0E331R
PCE2116DKR
PCE2116CT
PCE2116DKR-NDR
PCE2116TR
Standard Package2,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEF-SX0E331XEPanasonic Electronic Components3,500PCE4829CT-ND$2.65000Similar
EEF-SX0E331XRPanasonic Electronic Components2,271PCE4830CT-ND$2.48000Similar
EEF-CX0E331XRPanasonic Electronic Components5,992PCE4937CT-ND$2.26000Direct