SX SERIES 1.9H,7.3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SX SERIES 1.9H,7.3L

EEF-SX0G271ER

DigiKey Part Number
P19000TR-ND - Tape & Reel (TR)
P19000CT-ND - Cut Tape (CT)
P19000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0G271ER
Description
CAP ALUM POLY 270UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0G271ER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,511
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.44000$2.44
10$1.37100$13.71
50$1.36520$68.26
100$1.35930$135.93
500$1.08506$542.53
1,000$0.95688$956.88
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.86149$3,015.22
7,000$0.85106$5,957.42
10,500$0.83991$8,819.06
Manufacturers Standard Package