CAD | USD

SP-Cap GX
EEF-GX0E471L
Digi-Key Product Number
PCE5058TR-ND
PCE5058CT-ND
PCE5058DKR-ND
ManufacturerPanasonic Electronic Components
Manufacturer Product NumberEEF-GX0E471L
DescriptionCAP ALUM POLY 470UF 20% 2.5V SMD
Manufacturer Standard Lead Time18 Weeks
Detailed Description470µF 2.5V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 2000 Hrs @ 105°C
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic Electronic Components
SeriesSP-Cap GX
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
3mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079"" (2.00mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Capacitance
470µF
Voltage - Rated
2.5V
Ripple Current @ High Frequency
10.2A @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

46,288 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$3.14000$3.14
10$2.53500$25.35
100$1.93600$193.60
500$1.47508$737.54
1,000$1.29071$1,290.71
Additional Resources
AttributeDescription
Other NamesPCE5058DKR
Standard Package1