HD SERIES
HD SERIES
HD Series Side_G
HD Series Bottom_G

EEE-HD2A220P

Digi-Key Part Number
PCE4987TR-ND - Tape & Reel (TR)
PCE4987CT-ND - Cut Tape (CT)
PCE4987DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-HD2A220P
Supplier
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
119 mA @ 10 kHz
Impedance
800 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.30000$1.30
10$0.99000$9.90
50$0.82220$41.11
100$0.70790$70.79
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.54808$274.04
Additional Resources
AttributeDescription
Other Names
PCE4987DKR
EEEHD2A220P
PCE4987TR
PCE4987CT
Standard Package500