CAD | USD

FKS Series

EEE-FK1C182SV

Digi-Key Part Number
P122512TR-ND - Tape & Reel (TR)
P122512CT-ND - Cut Tape (CT)
P122512DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-FK1C182SV
Supplier
Description
CAP ALUM 1800UF 20% 16V SMD
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - SMD - 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
1800 µF
Voltage - Rated
16 V
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Price and Procurement

Additional Resources
AttributeDescription
Other Names
EEEFK1C182SV
P122512TR
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EEE-FK1C182SQPanasonic Electronic Components39P122492CT-ND$2.41000Direct