13.5mm x 13.5mm 13.8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J332AV

Digi-Key Part Number
P124651TR-ND - Tape & Reel (TR)
P124651CT-ND - Cut Tape (CT)
P124651DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEE-FK0J332AV
Supplier
Description
CAP ALUM 3300UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 5000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3300 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive, High Temperature Reflow
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.555" (14.10mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
200$1.67355$334.71
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.82000$2.82
10$2.23200$22.32
50$1.93380$96.69
100$1.67350$167.35
Digi-Reel®
QtyUnit PriceExt Price
1$2.82000$2.82
10$2.23200$22.32
50$1.93380$96.69
100$1.67350$167.35
Additional Resources
AttributeDescription
Other Names
P124651CT
EEEFK0J332AV
P124651TR
P124651DKR
Standard Package200