CAD | USD

cms-photo-not-available
EEE-1AA221XP
Digi-Key Product Number
PCE3871TR-ND
PCE3871CT-ND
PCE3871DKR-ND
ManufacturerPanasonic Electronic Components
Manufacturer Product NumberEEE-1AA221XP
DescriptionCAP ALUM 220UF 20% 10V SMD
Manufacturer Standard Lead Time17 Weeks
Detailed Description220µF 10V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic Electronic Components
SeriesS
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Lead Spacing
-
Size / Dimension
0.248"" Dia (6.30mm)
Height - Seated (Max)
0.303"" (7.70mm)
Surface Mount Land Size
0.260"" L x 0.260"" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
220µF
Voltage - Rated
10V
Ripple Current @ Low Frequency
173mA @ 120Hz
Ripple Current @ High Frequency
294.1mA @ 10kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

396 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.71000$0.71
10$0.49500$4.95
100$0.29690$29.69
Additional Resources
AttributeDescription
Other Names
EEE1AA221XP
PCE3871TR
Standard Package900