ECW-UV16-17 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1154KC9

Digi-Key Part Number
PCF1236TR-ND - Tape & Reel (TR)
PCF1236CT-ND - Cut Tape (CT)
PCF1236DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECW-U1154KC9
Supplier
Description
CAP FILM 0.15UF 10% 100VDC 2416
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
0.15 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2416 (6041 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.15 µF
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2416 (6041 Metric)
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.44000$2.44
10$1.92900$19.29
50$1.67180$83.59
100$1.44680$144.68
500$1.09314$546.57
1,000$0.96455$964.55
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.90025$1,800.50
4,000$0.86810$3,472.40
10,000$0.85524$8,552.40
Additional Resources
AttributeDescription
Other Names
ECWU1154KC9
PCF1236CT
PCF1236TR-NDR
PCF1236DKR-NDR
PCF1236CT-NDR
PCF1236TR
PCF1236DKR
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ECW-U1154JC9Panasonic Electronic Components2,657PCF1222CT-ND$2.50000Upgrade