ECW-U1105KCV | |
---|---|
DigiKey Part Number | PCF1246TR-ND - Tape & Reel (TR) PCF1246CT-ND - Cut Tape (CT) PCF1246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1105KCV |
Description | CAP FILM 1UF 10% 100VDC 3925 |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3925 (9863 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1105KCV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.386" L x 0.248" W (9.80mm x 6.30mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.20000 | $5.20 |
10 | $3.65800 | $36.58 |
50 | $3.04100 | $152.05 |
100 | $2.85020 | $285.02 |
500 | $2.52776 | $1,263.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.42788 | $2,427.88 |
2,000 | $2.34566 | $4,691.32 |
3,000 | $2.30444 | $6,913.32 |
5,000 | $2.25877 | $11,293.85 |