ECK-DGL681MB | ||
---|---|---|
Digi-Key Part Number | P4489-ND | |
Manufacturer | ||
Manufacturer Product Number | ECK-DGL681MB | |
Description | CAP CER 680PF 250VAC Y5P RADIAL | |
Detailed Description | 680 pF ±20% 250V Ceramic Capacitor Y5P (B) Radial, Disc | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Straight | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ECK-DGL Series |
Video File | Panasonic MLCC Alternative Solutions | Digi-Key Daily |
PCN Obsolescence/ EOL | ECKxGL(NB,RS) Series 20/Aug/2002 |
HTML Datasheet | ECK-DGL Series |
EDA Models | ECK-DGL681MB by Ultra Librarian |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8532.23.0060 |
Attribute | Description |
---|---|
Other Names | ECKDGL681MB P4489 |
Standard Package | 200 |