CAD | USD

Obsolete item.
ECHAX 26.5 Series
ECHAX 26.5 Series
ECHAX Type Side 1
ECHAX Type Side 2

ECH-A18205JX

Digi-Key Part Number
P10938-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ECH-A18205JX
Supplier
Description
CAP FILM 2UF 5% 180VAC RADIAL
Detailed Description
2µF Film Capacitor 180V Polyester, Polyethylene, Metallized Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Voltage Rating - AC
180V
Voltage Rating - DC
-
Dielectric Material
Polyester, Polyethylene, Metallized
Operating Temperature
-25°C ~ 70°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.043"" L x 0.453"" W (26.50mm x 11.50mm)
Height - Seated (Max)
0.906"" (23.00mm)
Termination
PC Pins
Lead Spacing
0.886"" (22.50mm)
Applications
Motor Run
Ratings
-
Features
-
Capacitance
2µF
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.25.0010
Additional Resources
AttributeDescription
Other Names
ECHA18205JX
P10938
Standard Package100