DB2x3xx00L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DY2L3A3C0L1

Digi-Key Part Number
P18986TR-ND - Tape & Reel (TR)
P18986CT-ND - Cut Tape (CT)
P18986DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
DY2L3A3C0L1
Supplier
Description
TVS DIODE 3.3VWM 11VC 0201
Detailed Description
11V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.86V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
2.4A (8/20µs)
Power - Peak Pulse
22W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
7.5pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.72000$0.72
10$0.57900$5.79
100$0.39420$39.42
500$0.29570$147.85
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.22178$221.78
Additional Resources
AttributeDescription
Other Names
P18986TR
P18986DKR
P18986CT
Standard Package1,000