5-DSBGA-YZP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN26031A-PR

Digi-Key Part Number
AN26031A-PRTR-ND - Tape & Reel (TR)
AN26031A-PRCT-ND - Cut Tape (CT)
AN26031A-PRDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
AN26031A-PR
Supplier
Description
IC AMP WIMAX 2.3-2.7GHZ 5WLCSP
Detailed Description
RF Amplifier IC WiMax, WLAN 2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.9GHz 5-WLCSP (0.86x0.56)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.3GHz ~ 2.7GHz, 3.3GHz ~ 3.9GHz
P1dB
-7.5dBm
Gain
15.5dB
Noise Figure
1.4dB
RF Type
WiMax, WLAN
Voltage - Supply
2.7V ~ 3.6V
Current - Supply
7.5mA
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
5-XFBGA, WLCSP
Supplier Device Package
5-WLCSP (0.86x0.56)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.33.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.48000$2.48
10$2.10400$21.04
25$1.96280$49.07
100$1.76650$176.65
250$1.64648$411.62
Additional Resources
AttributeDescription
Other Names
AN26031A-PRTR
AN26031A-PRCT
AN26031A-PRDKR
AN26031APR
Standard Package12,000