AMBA-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMBA340213

Digi-Key Part Number
AMBA340213-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
AMBA340213
Supplier
Description
MOTION SENSOR H TYPE 130CM
Detailed Description
Sensor Horizontal Mount Type Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Obsolete
Features
Horizontal Mount Type
Package / Case
Box
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Standard Package20