10SEPC270MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SEPC100MZ

DigiKey Part Number
P123668-ND
Manufacturer
Manufacturer Product Number
2SEPC100MZ
Description
CAP ALUM POLY 100UF 20% 2.5V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2SEPC100MZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
209 mA @ 120 Hz
Ripple Current @ High Frequency
4.18 A @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.17000$3.17
10$2.08700$20.87
50$1.63200$81.60
100$1.48850$148.85
500$1.24164$620.82
1,000$1.16395$1,163.95
2,500$1.08107$2,702.67
5,000$1.03060$5,153.00
Manufacturers Standard Package