CAD | USD

1411 (3528 Metric) Poscap TQC
1CTQC15173F1
Digi-Key Product Number
P19790TR-ND
P19790CT-ND
P19790DKR-ND
ManufacturerPanasonic Electronic Components
Manufacturer Product Number1CTQC15173F1
DescriptionCAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time14 Weeks
Detailed Description150µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 70mOhm @ 100kHz
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic Electronic Components
SeriesPOSCAP™ TQC
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079"" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2
Ratings
-
Features
General Purpose
Capacitance
150µF
Voltage - Rated
16V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

9,970 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.67000$2.67
10$2.10100$21.01
100$1.57640$157.64
500$1.19102$595.51
1,000$1.05093$1,050.93
Additional Resources
AttributeDescription
Other NamesP19790TR
Standard Package3,000