CAD | USD

OS-CON, SVPF 8mm
16SVPF270M
Digi-Key Product Number
P16480TR-ND
P16480CT-ND
P16480DKR-ND
ManufacturerPanasonic Electronic Components
Manufacturer Product Number16SVPF270M
DescriptionCAP ALUM POLY 270UF 20% 16V SMD
Manufacturer Standard Lead Time10 Weeks
Detailed Description270µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic Electronic Components
SeriesOS-CON™, SVPF
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Tolerance
±20%
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.315"" Dia (8.00mm)
Height - Seated (Max)
0.276"" (7.00mm)
Surface Mount Land Size
0.327"" L x 0.327"" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Capacitance
270µF
Voltage - Rated
16V
Ripple Current @ Low Frequency
165mA @ 120Hz
Ripple Current @ High Frequency
3.3A @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,489 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.25000$2.25
10$1.77600$17.76
100$1.33260$133.26
500$1.00682$503.41
Additional Resources
AttributeDescription
Other NamesP16480CT
Standard Package1