EVN-DJA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVN-DJA Series
EVN-DJA Series
EVN-DJA Series Circuit

EVN-DJAA03B52

Digi-Key Part Number
DJA52CT-ND - Cut Tape (CT)
DJA52TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DJAA03B52
Description
TRIMMER 500 OHM 0.1W PC PIN TOP
Detailed Description
500 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Resistance
500 Ohms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.264" x 0.252" Face x 0.250" H (6.70mm x 6.40mm x 6.35mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
DJA52CT
DJA52CT-NDR
DJA52TB-NDR
DJA52TB
EVNDJAA03B52
Standard Package1,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3306P-1-501Bourns Inc.1,6883306P-501-ND$0.73000Direct
25PR500LFTT Electronics/BI177987-1579-ND$2.32000Similar
3306F-1-501Bourns Inc.1,1713306F-501-ND$0.73000Similar