EVN-DCA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVN-DCA Series
EVN-DCA Series
EVN-DCA Series Circuit

EVN-DCAA03B25

Digi-Key Part Number
DCA25CT-ND - Cut Tape (CT)
DCA25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EVN-DCAA03B25
Description
TRIMMER 200KOHM 0.1W PC PIN SIDE
Detailed Description
200 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Obsolete
Resistance
200 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.315" x 0.252" Face x 0.315" H (8.00mm x 6.40mm x 8.00mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.36200$3.62
25$0.29920$7.48
50$0.25960$12.98
100$0.22440$22.44
250$0.18476$46.19
500$0.15986$79.93
Additional Resources
AttributeDescription
Other Names
DCA25CT
DCA25CT-NDR
DCA25TB
EVNDCAA03B25
DCA25TB-NDR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3306W-1-204Bourns Inc.3563306W-204-ND$0.73000Similar