0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERT-J0ET154H

Digi-Key Part Number
P123999TR-ND - Tape & Reel (TR)
P123999CT-ND - Cut Tape (CT)
P123999DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ET154H
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
NTC Thermistor 150k 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±3%
B Value Tolerance
±2%
B0/50
-
B25/50
4500K
B25/75
-
B25/85
4450K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
66 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.21000$0.21
5$0.18800$0.94
10$0.16900$1.69
25$0.15080$3.77
50$0.13240$6.62
100$0.11290$11.29
500$0.09334$46.67
1,000$0.07815$78.15
5,000$0.06947$347.35
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.06296$629.60
Additional Resources
AttributeDescription
Other Names
P123999CT
ERTJ0ET154H
P123999DKR
P123999TR
Standard Package10,000