- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
ERT-J0ET104J | ||
---|---|---|
Digi-Key Part Number | P12986TR-ND - Tape & Reel (TR) P12986CT-ND - Cut Tape (CT) P12986DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERT-J0ET104J | |
Description | THERM NTC 100KOHM 4500K 0402 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 4500K | |
B25/75 | - | |
B25/85 | 4580K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Lighting Components |
Video File | Wearable Components Solutions Basics of NTC and PTC Thermistors - Another Teaching Moment |
Environmental Information | RoHS3 ERTJ Series |
Design Resources | Development Tool Selector |
Featured Product | Wearables Technology Components |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04997 | $499.70 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
5 | $0.13800 | $0.69 |
10 | $0.12200 | $1.22 |
25 | $0.11000 | $2.75 |
50 | $0.09620 | $4.81 |
100 | $0.08210 | $8.21 |
500 | $0.06792 | $33.96 |
1,000 | $0.05686 | $56.86 |
5,000 | $0.05055 | $252.75 |
Attribute | Description |
---|---|
Other Names | P12986TR-NDR P12986DKR ERTJ0ET104J P12986CT P12986TR P12986CT-NDR |
Standard Package | 10,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address