UE SERIES 4.2H,7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UE SERIES 4.2H,7.3L,4.3W
UD, UE Series Markings
UD, UE Series Side

EEF-UE0D561R

Digi-Key Part Number
PCE4284TR-ND - Tape & Reel (TR)
PCE4284CT-ND - Cut Tape (CT)
PCE4284DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEF-UE0D561R
Supplier
Description
CAP ALUM POLY 560UF 20% 2V SMD
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
12mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
3 (168 Hours)
EAR99
8532.22.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.59000$3.59
10$2.22700$22.27
50$1.57240$78.62
100$1.42940$142.94
Q4368128
EEFUE0D561R
PCE4284CT
PCE4284TR
PCE4284DKR
2,000