UE SERIES 4.2H,7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UE SERIES 4.2H,7.3L,4.3W
UD, UE Series Markings
UD, UE Series Side

EEF-UE0D561LR

Digi-Key Part Number
PCE4256TR-ND - Tape & Reel (TR)
PCE4256CT-ND - Cut Tape (CT)
PCE4256DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEF-UE0D561LR
Supplier
Description
CAP ALUM POLY 560UF 20% 2V SMD
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.165" (4.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.21000$3.21
10$2.34000$23.40
50$1.88900$94.45
100$1.72620$172.62
500$1.50110$750.55
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.50110$3,002.20
Additional Resources
AttributeDescription
Other Names
EEFUE0D561LR
PCE4256DKR
PCE4256CT
PCE4256TR
Standard Package2,000