UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UD Series
UD, UE Series Markings
UD, UE Series Side

EEF-UD0G181LR

Digi-Key Part Number
PCE4271TR-ND - Tape & Reel (TR)
PCE4271CT-ND - Cut Tape (CT)
PCE4271DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEF-UD0G181LR
Supplier
Description
CAP ALUM POLY 180UF 20% 4V SMD
Detailed Description
180 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8532.22.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.41000$3.41
10$2.11200$21.12
50$1.51260$75.63
100$1.30120$130.12
500$1.01402$507.01
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$1.01402$2,028.04
Additional Resources
AttributeDescription
Other Names
PCE4271DKR
EEFUD0G181LR
PCE4271TR
PCE4271CT
Standard Package2,000