UD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UD Series
UD, UE Series Markings
UD, UE Series Side

EEF-UD0G151LR

Digi-Key Part Number
PCE4267TR-ND - Tape & Reel (TR)
PCE4267CT-ND - Cut Tape (CT)
PCE4267DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEF-UD0G151LR
Supplier
Description
CAP ALUM POLY 150UF 20% 4V SMD
Detailed Description
150 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
3 (168 Hours)
EAR99
8532.22.0020
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.41000$3.41
10$2.11200$21.12
50$1.51260$75.63
100$1.30120$130.12
500$1.01402$507.01
EEFUD0G151LR
PCE4267CT
PCE4267TR
PCE4267DKR
2,000