CD SERIES 1.8H,7.3L,4.3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD SERIES 1.8H,7.3L,4.3W
CD Series Side
CD Series Markings

EEF-CD0K470R

Digi-Key Part Number
PCE3606TR-ND - Tape & Reel (TR)
PCE3606CT-ND - Cut Tape (CT)
PCE3606DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EEF-CD0K470R
Supplier
Description
CAP ALUM POLY 47UF 20% 8V SMD
Detailed Description
47 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 25mOhm 1000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
8 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
3 (168 Hours)
EAR99
8532.22.0020
PCE3606DKR-NDR
EEFCD0K470R
PCE3606CT
PCE3606DKR
PCE3606TR
3,500
(1)
EEF-CX1A470RPanasonic Electronic Components2,394P16809-1-ND$2.17000Direct