JTN1AS-PA-F-DC18V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electric Works
In Stock: 0
Unit Price: $8.83400
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1,620
Unit Price: $7.39000
Datasheet

JTN1AS-PA-F-DC18V

DigiKey Part Number
255-3439-ND
Manufacturer
Manufacturer Product Number
JTN1AS-PA-F-DC18V
Description
RELAY GEN PURPOSE SPST 30A 18V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 18VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
30 A
Switching Voltage
277VAC - Max
Load - Max Switching
8310VA
Coil Current
44.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
13.5 VDC
Must Release Voltage
1.8 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
405 Ohms
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes