JQ1P-6V-F

DigiKey Part Number
255-3626-ND
Manufacturer
Manufacturer Product Number
JQ1P-6V-F
Description
RELAY GEN PURPOSE SPDT 10A 6V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JQ1P-6V-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 110VDC - Max
Load - Max Switching
2500VA, 1100W
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class E
Must Operate Voltage
4.8 VDC
Must Release Voltage
0.3 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
In-Stock: 9
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.45000$7.45