JQ1-B-18V-F | |
---|---|
DigiKey Part Number | JQ1-B-18V-F-ND |
Manufacturer | |
Manufacturer Product Number | JQ1-B-18V-F |
Description | RELAY GEN PURPOSE SPDT 5A 18V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 110VDC - Max | |
Load - Max Switching | 1250VA, 550W | |
Coil Current | 22.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 810 Ohms | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $5.15000 | $5.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.15000 | $5.15 |
10 | $4.83900 | $48.39 |
25 | $4.30120 | $107.53 |
50 | $4.08660 | $204.33 |
100 | $3.87150 | $387.15 |