cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1E-AC115V

Digi-Key Part Number
HA1E-AC115V-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
HA1E-AC115V
Supplier
Description
RELAY GEN PURPOSE SPDT 3A 115V
Detailed Description
General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Coil Voltage
115VAC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 30VDC - Max
Coil Current
8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
92 VAC
Must Release Voltage
23 VAC
Operate Time
6 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 50°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0050
Additional Resources
AttributeDescription
Standard Package100