DK1A1B-xxV, DK2A-xxV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DK1A1B-xxV, DK2A-xxV
DK Series
DK Series AgCd Footprint

DK2A-3V

Digi-Key Part Number
255-4215-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
DK2A-3V
Supplier
Description
RELAY GEN PURPOSE DPST 8A 3V
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Box
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
8 A
Switching Voltage
250VAC, 125VDC - Max
Coil Current
66.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
8 ms
Operating Temperature
-40°C ~ 65°C
Contact Material
Silver Nickel (AgNi)
Relay Type
General Purpose
Coil Resistance
45 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0020
All prices are in CAD
Box
QtyUnit PriceExt Price
1$18.82000$18.82
10$16.72700$167.27
25$15.89040$397.26
50$15.05420$752.71
100$14.21790$1,421.79
250$12.96336$3,240.84
500$12.12700$6,063.50
1,000$11.49975$11,499.75
Additional Resources
AttributeDescription
Other Names255-4215
Standard Package50