CB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1AF-T-M-12V

Digi-Key Part Number
CB1AF-T-M-12V-ND
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
CB1AF-T-M-12V
Supplier
Description
CB RELAY HR 1 FORM A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
117 mA
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
40 A
Switching Voltage
14VDC - Nom
Must Operate Voltage
7 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
15 ms
Features
Sealed - Flux Protection
Mounting Type
Chassis Mount
Termination Style
Quick Connect - Multiple Sizes
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
1.4W
Coil Resistance
103 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$8.21020$410.51
Additional Resources
AttributeDescription
Other Names
-CB1AF-T-M-12V-ND
-CB1AF-T-M
Standard Package50