cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXN326C038J

Digi-Key Part Number
AXN326C038J-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electric Works
Manufacturer Product Number
AXN326C038J
Supplier
Description
CONN SOCKET 26POS SMD GOLD
Detailed Description
26 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electric Works
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Socket, Center Strip Contacts
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
3mm, 4mm, 5mm
Height Above Board
0.087" (2.20mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1,500